DRV5055A2QDBZT

595-DRV5055A2QDBZT
DRV5055A2QDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,676

Stock:
2,676 Can Dispatch Immediately
Quantities greater than 2676 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹201.27 ₹201.27
₹171.45 ₹857.25
₹146.29 ₹1,462.90
₹136.04 ₹6,802.00
₹111.82 ₹11,182.00
Full Reel (Order in multiples of 250)
₹111.82 ₹27,955.00
₹105.29 ₹52,645.00
₹100.63 ₹1,00,630.00
₹97.84 ₹1,95,680.00
₹95.04 ₹4,75,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric
6 mA
1 mA
+/- 42 mT, +/- 44 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5055
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 50 mV/mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.