DRV5056A2QDBZT

595-DRV5056A2QDBZT
DRV5056A2QDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Quantities greater than 561 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹215.25 ₹215.25
₹183.56 ₹917.80
₹156.54 ₹1,565.40
₹145.36 ₹7,268.00
₹120.20 ₹12,020.00
Full Reel (Order in multiples of 250)
₹120.20 ₹30,050.00
₹112.75 ₹56,375.00
₹110.88 ₹1,10,880.00
₹108.09 ₹2,16,180.00
₹106.23 ₹5,31,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹72.68
Min:
1

Similar Product

Texas Instruments DRV5056A2QDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric unipolar linear hall effect A 595-DRV5056A2QDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
6 mA
1 mA
39 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5056
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 100 mVmT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.