DRV5056A4QLPG

Texas Instruments
595-DRV5056A4QLPG
DRV5056A4QLPG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric unipolar linear hall effect A 595-DRV5056A4QLPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
1,000
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.75 ₹71.75
₹62.43 ₹312.15
₹55.35 ₹553.50
₹52.74 ₹2,637.00
₹50.32 ₹5,032.00
₹45.47 ₹22,735.00
₹42.12 ₹42,120.00
₹40.63 ₹81,260.00
₹38.48 ₹1,92,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹87.59
Min:
1

Similar Product

Texas Instruments DRV5056A4QLPGM
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric unipolar linear hall effect A 595-DRV5056A4QLPG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar Ratiometric Linear
6 mA
1 mA
155 mT, 158 mT
3.3 V, 5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5056
Bulk
Brand: Texas Instruments
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 25 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5056/DRV5056-Q1 Unipolar Hall Effect Sensors

Texas Instruments DRV5056/DRV5056-Q1 High Accuracy 3.3V or 5V Ratiometric Unipolar Hall Effect Sensors can be used for accurate position sensing in various applications. The DRV5056/DRV5056-Q1 Hall Effect Sensor responds proportionally to the flux density of a magnetic south pole and operates from a 3.3V to 5V power supply. A unipolar magnetic response feature drives analog output of 0.6V when no magnetic field is present and increases when a south magnetic pole is applied.