DRV5057A1QLPGM

Texas Instruments
595-DRV5057A1QLPGM
DRV5057A1QLPGM

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Linear hall effect s ensor with digital A 595-DRV5057A1QLPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,962
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.34 ₹77.34
₹67.84 ₹339.20
₹60.19 ₹601.90
₹57.40 ₹2,870.00
₹54.79 ₹5,479.00
₹49.57 ₹24,785.00
₹48.45 ₹48,450.00
₹44.35 ₹88,700.00
Full Ammo Pack (Order in multiples of 3000)
₹42.77 ₹1,28,310.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹108.09
Min:
1

Similar Product

Texas Instruments DRV5057A1QLPG
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Linear hall effect s ensor with digital A 595-DRV5057A1QLPGM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
20 mA
+/- 21 mT
3.3 V, 5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5057
Ammo Pack
Brand: Texas Instruments
Output Type: PWM
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 21 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5057/DRV5057-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5057/DRV5057-Q1 Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in a wide range of applications. The device operates from 3.3V or 5V power supplies. When no magnetic field is present, the output produces a clock with a 50% duty cycle. The output duty cycle changes linearly with the applied magnetic flux density and four sensitivity options maximise the output dynamic range based on the required sensing range. North and south magnetic poles produce unique outputs. The typical pulse-width modulation (PWM) carrier frequency is 2kHz.