DRV595DAPR

Texas Instruments
595-DRV595DAPR
DRV595DAPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 15V/+3A Hi-Eff PWM P wr Dvr A 595-DRV595 A 595-DRV595DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹2,322.98 ₹46,45,960.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹3,893.06
Min:
1

Similar Product

Texas Instruments DRV595DAP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 15V/+3A Hi-Eff PWM P wr Dvr A 595-DRV595 A 595-DRV595DAPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Current Controller
3 A
65 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-32
Reel
Brand: Texas Instruments
Development Kit: DRV595EVM
Moisture Sensitive: Yes
Output Voltage: 11.85 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV595
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 4.5 V
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.