DRV602PW

Texas Instruments
595-DRV602PW
DRV602PW

Mfr.:

Description:
Audio Amplifiers DIRECTPATH Pop-Free 2VRMS Line Driver A A 595-DRV602PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹221.77 ₹221.77
₹164.93 ₹1,649.30
₹136.04 ₹3,401.00
₹129.52 ₹11,656.80
₹126.72 ₹34,214.40
₹122.07 ₹65,917.80
₹118.34 ₹1,27,807.20
₹111.82 ₹2,41,531.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹166.79
Min:
1

Similar Product

Texas Instruments DRV602PWR
Texas Instruments
Audio Amplifiers DIRECTPATH Pop-Free 2VRMS Line Driver A A 595-DRV602PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.05 %
TSSOP-14
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
DRV602
Tube
Brand: Texas Instruments
Development Kit: DRV602EVM2
Operating Supply Current: 11 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.