DRV604PWP

Texas Instruments
595-DRV604PWP
DRV604PWP

Mfr.:

Description:
Audio Amplifiers Line Driver & Head p hone Amp A 595-DRV6 A 595-DRV604PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹367.13 ₹367.13
₹273.95 ₹2,739.50
₹228.29 ₹11,414.50
₹208.72 ₹20,872.00
₹198.47 ₹49,617.50
₹196.61 ₹98,305.00
₹191.95 ₹1,91,950.00
₹189.16 ₹5,67,480.00
₹187.29 ₹9,36,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
40 mW
0.002 %
HTSSOP-28
32 Ohms
3 V
3.7 V
- 40 C
+ 85 C
SMD/SMT
DRV604
Tube
Brand: Texas Instruments
Development Kit: DRV604PWPEVM
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 11 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Vos - Input Offset Voltage: 500 uV
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.