DRV8106HQRHBRQ1

Texas Instruments
595-DRV8106HQRHBRQ1
DRV8106HQRHBRQ1

Mfr.:

Description:
Gate Drivers Automotive 40-V ha l f-bridge Smart Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,912

Stock:
5,912 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.99 ₹286.99
₹215.25 ₹2,152.50
₹197.54 ₹4,938.50
₹177.04 ₹17,704.00
₹167.72 ₹41,930.00
₹164.93 ₹82,465.00
₹156.54 ₹1,56,540.00
Full Reel (Order in multiples of 3000)
₹150.95 ₹4,52,850.00
₹148.16 ₹8,88,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
VQFN-32
1 Driver
1 Output
62 mA
4.9 V
37 V
- 40 C
+ 125 C
DRV8106
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8106H-Q1EVM
Logic Type: CMOS
Moisture Sensitive: Yes
Off Time - Max: 1 ms
Operating Supply Current: 250 uA
Product Type: Gate Drivers
Propagation Delay - Max: 600 ns, 850 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8106-Q1 Automotive Smart Gate Drivers

Texas Instruments DRV8106-Q1 Automotive Half-Bridge Smart Gate Drivers can drive high-side and low-side N-channel power MOSFETs. The DRV8106-Q1 generates the proper gate drive voltages using an integrated doubler charge pump for the high side and a linear regulator for the low side.