DRV81080QPWPRQ1

Texas Instruments
595-DRV81080QPWPRQ1
DRV81080QPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40V 8-cha nnel high-side driv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,758

Stock:
2,758 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹278.61 ₹278.61
₹208.72 ₹2,087.20
₹191.02 ₹4,775.50
Full Reel (Order in multiples of 3000)
₹191.02 ₹5,73,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
High Side Drivers
High Side Driver
4 V to 40 V
330 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV81080-Q1EVM
Moisture Sensitive: Yes
Number of Outputs: 8 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV81080-Q1
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV81080-Q1 8-Channel High-Side Driver

Texas Instruments DRV81080-Q1 8-Channel High-Side Driver comes with protection and diagnostics. It is designed to control relays, LEDs, lamps, and motors. A serial peripheral interface (SPI) with a daisy chain controls and diagnoses the loads and the device. Two input pins with mapping functionality allow direct control of the outputs. The device supports Limp Home for fail-safe activation. Integrated PWM generators enable driving LEDs, and bulb inrush mode enables driving loads with large capacitance. The clamp circuits on each output dissipate the energy during the turning OFF of inductive loads.