DRV8143H-Q1EVM

Texas Instruments
595-DRV8143H-Q1EVM
DRV8143H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8143H-Q1 evaluati on module for high-

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV814x
DRV8143H
Brand: Texas Instruments
Output Current: 30 A
Packaging: Reel
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8143H-Q1EVM Driver Evaluation Module

Texas Instruments DRV8143H-Q1EVM Driver Evaluation Module (EVM) showcases the performance and features of the DRV8144H HotRod™ Half-Bridge Driver. Featuring a fully integrated half-bridge driver intended for a wide range of automotive applications. The Texas Instruments DRV8143H-Q1EVM is intended for high-current applications with a 4.5V to 35V operating voltage and a 20A max output current.