DRV8145PQPWPRQ1

Texas Instruments
595-DRV8145PQPWPRQ1
DRV8145PQPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 46-A half bridge driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹666.24 ₹666.24
₹511.56 ₹5,115.60
₹473.35 ₹11,833.75
₹431.42 ₹43,142.00
₹413.72 ₹1,03,430.00
₹407.20 ₹2,03,600.00
₹404.40 ₹4,04,400.00
Full Reel (Order in multiples of 2500)
₹382.97 ₹9,57,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
46 A
10 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8145
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.