DRV8145SQRXZRQ1

Texas Instruments
595-DRV8145SQRXZRQ1
DRV8145SQRXZRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 46-A half bridge driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹405.33 ₹12,15,990.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Half-Bridge Drivers
Automotive Half Bridge Driver
46 A
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 125 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8145
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.