DRV8161EVM

Texas Instruments
595-DRV8161EVM
DRV8161EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8161 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Gate Driver
8 V to 20 V
DRV8161
DRV8161
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8161EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8161EVM Driver Evaluation Module (EVM) is a 30A, three-phase brushless DC drive stage using three DRV8161 gate drivers for spinning BLDC motors. The Texas Instruments DRV8161EVM allows quick evaluation of the DRV8161 device, which spins a BLDC motor with trapezoidal commutation and control.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,308.44 ₹26,308.44