DRV8220DSGR

Texas Instruments
595-DRV8220DSGR
DRV8220DSGR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 20-V 1.76-A H-bridg e motor driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14,974
Expected 04-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹55.35 ₹553.50
₹49.66 ₹1,241.50
₹43.33 ₹4,333.00
₹40.81 ₹10,202.50
₹38.95 ₹19,475.00
₹37.55 ₹37,550.00
Full Reel (Order in multiples of 3000)
₹35.41 ₹1,06,230.00
₹34.85 ₹2,09,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1.76 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8220EVM
Load Voltage Rating: 4.5 V to 18 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8220
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.