DRV8235RTER

Texas Instruments
595-DRV8235RTER
DRV8235RTER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 38V 3.7A brushed DC motor driver with in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:
915
Can Dispatch Immediately
On Order:
3,000
Expected 16-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹244.13 ₹244.13
₹181.70 ₹1,817.00
₹166.79 ₹4,169.75
₹149.09 ₹14,909.00
₹140.70 ₹35,175.00
₹136.97 ₹68,485.00
₹134.18 ₹1,34,180.00
Full Reel (Order in multiples of 3000)
₹124.86 ₹3,74,580.00
₹122.07 ₹7,32,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8235
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8235 Brushed DC Motor Driver

Texas Instruments DRV8235 Brushed DC Motor Driver offers integrated speed regulation, stall detection, current sense output, current regulation, and protection circuitry. The high-performance integrated H-bridge motor driver uses the motor voltage and current data to regulate motor speed or voltage, eliminating the potential need for external sensors to detect speed. This feature reduces board size and design complexity and saves overall system cost. Integrated speed regulation maintains constant motor speed over varying input supply voltages, minimizing current consumption and conserving power over time. This maintenance is essential in applications that have various loading conditions or rely on battery power for operation where the input voltage is not constant. Soft-start and stop permit for a controlled turn-on and turn-off time, decreasing large inrush currents to protect the motor windings from damage, thereby expanding system reliability and longevity.