DRV8243HQRXYRQ1

Texas Instruments
595-DRV8243HQRXYRQ1
DRV8243HQRXYRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 12- A H-bridge driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 25-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹446.33 ₹446.33
₹340.11 ₹3,401.10
₹313.08 ₹7,827.00
Full Reel (Order in multiples of 3000)
₹313.08 ₹9,39,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
12 A
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8243H-Q1EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 25 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8243
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8243-Q1 Automotive H-Bridge Driver

Texas Instruments DRV8243-Q1 Automotive H-Bridge Driver is a fully integrated device designed for a wide range of automotive applications. The flexible DRV8243-Q1 can be configured as a single full-bridge driver or as two independent half-bridge drivers. The device utilizes a BiCMOS high power process technology node allowing excellent power handling and thermal capability while providing compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.