DRV8244H-Q1EVM

Texas Instruments
595-DRV8244H-Q1EVM
DRV8244H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8244H-Q1EVM autom otive hardware H-Br

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8244H-Q1
DRV8244H
Brand: Texas Instruments
For Use With: Automotive Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV824xH-Q1EVM Evaluation Modules

Texas Instruments DRV824xH-Q1EVM Evaluation Module facilitates the evaluation of the DRV824x-Q1. The DRV824x-Q1 is a fully integrated H-bridge driver intended for a wide range of automotive applications. The DRV824x-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The TI DRV824xH-Q1EVM evaluation modules integrate an N-channel output stage, charge pump regulator, high-side current sensing and regulation, current proportional output, and protection circuitry.