DRV8244S-Q1LEVM

Texas Instruments
595-DRV8244S-Q1LEVM
DRV8244S-Q1LEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8244-Q1 automotiv e full bridge motor

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8244-Q1
DRV8244SL
Brand: Texas Instruments
Interface Type: SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8244S-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8244S-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8244S-Q1. The DRV8244S-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8244S-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.