DRV8304HRHAT

Texas Instruments
595-DRV8304HRHAT
DRV8304HRHAT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V max 3-phase sma rt gate driver with A 595-DRV8304HRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹341.97 ₹341.97
₹258.11 ₹2,581.10
₹237.61 ₹5,940.25
₹214.31 ₹21,431.00
Full Reel (Order in multiples of 250)
₹194.75 ₹48,687.50
₹188.22 ₹94,110.00
₹185.43 ₹1,85,430.00
₹182.63 ₹4,56,575.00
₹181.70 ₹9,08,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹295.38
Min:
1

Similar Product

Texas Instruments DRV8304HRHAR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 40-V max 3-phase sma rt gate driver with A 595-DRV8304HRHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
300 mA
5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BOOSTXL-DRV8304H
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Output Voltage: 10 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8304
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 6 V
Unit Weight: 118.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8304 3-Phase Smart Gate Driver

Texas Instruments DRV8304 3-Phase Smart Gate Driver is for 3-phase brushless DC (BLDC) motors applications for 12V and 24V DC rails. These applications include field-oriented control (FOC), sinusoidal current control, and trapezoidal current control of BLDC motors. The device integrates three current-sense amplifiers (CSA) for sensing the phase currents of BLDC motors for optimum FOC and current-control system implementation. An AUTOCAL feature automatically calibrates the CSA offset error for accurate current sensing.