DRV8316RQRGFRQ1

Texas Instruments
595-DRV8316RQRGFRQ1
DRV8316RQRGFRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V max 8-A peak three-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹578.65 ₹578.65
₹443.54 ₹4,435.40
₹409.99 ₹10,249.75
₹372.72 ₹37,272.00
₹355.02 ₹88,755.00
₹344.77 ₹1,72,385.00
₹340.11 ₹3,40,110.00
Full Reel (Order in multiples of 3000)
₹323.33 ₹9,69,990.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
4.5 V to 35 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8316
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8316/DRV8316-Q1 Three-Phase FET Motor Driver

Texas Instruments DRV8316/DRV8316-Q1 Three-Phase Integrated FET Motor Driver is a single-chip power stage solution designed for driving 12V brushless-DC motors up to 40W. The DRV8316/DRV8316-Q1 driver combines three 1/2H bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mOhms (high-side plus low-side) to enable high power drive capability.