DRV8332DKDR

595-DRV8332DKDR
DRV8332DKDR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Three Phase PWM Moto r Driver A 595-DRV8332DKD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
8 A
10.5 mA
- 40 C
+ 85 C
SMD/SMT
HSSOP-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 500 kHz
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8332
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 52.5 V
Supply Voltage - Min: 0 V
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8312/32 Three Phase Brushless DC Motor Driver

Texas Instruments DRV8312/32 Three Phase Brushless DC Motor Drivers are high-performance, integrated three-phase motor drivers with an advanced protection system. Because of the low RDS(on) of the power MOSFETs and intelligent gate drive design, the efficiency of these motor drivers can be up to 97%, enabling smaller power supplies and heatsinks, and are good candidates for energy-efficient applications. The Texas Instruments DRV8312/32 requires two power supplies, one at 12V for GVDD and VDD and another up to 50V for PVDD. The DRV8312/32 can operate at up to 500kHz switching frequency while maintaining precise control and high efficiency. These devices also have an innovative protection system safeguarding the device against various fault conditions that could damage the system.