DRV8334RGZR

Texas Instruments
595-DRV8334RGZR
DRV8334RGZR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60-V 1000-mA to 2000 -mA 3-phase gate dr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,172

Stock:
3,172 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3172 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹472.42 ₹472.42
₹356.88 ₹3,568.80
₹327.06 ₹8,176.50
₹295.38 ₹29,538.00
₹280.47 ₹70,117.50
₹278.61 ₹1,39,305.00
₹261.84 ₹2,61,840.00
₹256.25 ₹5,12,500.00
Full Reel (Order in multiples of 4000)
₹255.31 ₹10,21,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Gate Driver
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8334EVM
Load Voltage Rating: 4.5 V to 36 V
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8334
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8334/DRV8334-Q1 Integrated Smart Gate Driver

Texas Instruments DRV8334/DRV8334-Q1 Integrated Smart Gate Driver is designed for three-phase BLDC applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8334 generates the correct gate drive voltages using an integrated bootstrap diode and a GVDD charge pump. The Smart Gate Drive architecture supports configurable peak gate drive current from 0.7mA up to 1A source and 2A sink. The DRV8334 can operate from a single power supply with a wide input range of 4.5V to 60V. A trickle charge pump allows the gate drivers to support 100% PWM duty cycle control and provides overdrive gate drive voltage for external switches.