DRV8343H-Q1EVM

Texas Instruments
595-DRV8343H-Q1EVM
DRV8343H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8343H-Q1EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
6 V to 48 V
DRV8343H-Q1
DRV8343H
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8343x-Q1EVM Evaluation Modules

Texas Instruments DRV8343x-Q1EVM Evaluation Modules are designed to evaluate the DRV8343x-Q1 automotive 3-phase Smart Gate Drivers. The DRV8343x-Q1 Automotive, 60V, Smart Gate Drivers provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. Texas Instruments DRV8343x-Q1EVM Evaluation Modules feature onboard reverse battery protection, a regulated 3.3V supply LDO, an MSP430 microcontroller, and CSD18540Q5B NexFET power MOSFETs.