DRV8426EEVM

Texas Instruments
595-DRV8426EEVM
DRV8426EEVM

Mfr.:

Description:
Power Management IC Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,310.20 ₹8,310.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8426E
DRV8426E
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8426EEVM Driver Evaluation Module (EVM)

Texas Instruments DRV8426EEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8426E device. The DRV8426E devices are integrated motor-driver solutions for bipolar stepper or brushed DC motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV8426E devices can be powered with a supply voltage from 4.5 to 33V. A simple PHASE/EN control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.