DRV8434RGER

Texas Instruments
595-DRV8434RGER
DRV8434RGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 48-V 2.5-A bipolar s tepper motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,336

Stock:
4,336 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹349.43 ₹349.43
₹263.70 ₹2,637.00
₹242.27 ₹6,056.75
₹218.04 ₹21,804.00
₹206.86 ₹51,715.00
₹205.00 ₹1,02,500.00
₹199.41 ₹1,99,410.00
Full Reel (Order in multiples of 3000)
₹177.04 ₹5,31,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8434
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8434 Stepper Motor Drivers

Texas Instruments DRV8434 Stepper Motor Drivers are for industrial and consumer end equipment applications. The devices are fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8434 is capable of providing an output current up to 4A peak, 2.5A full-scale, or 1.8A root mean square (rms) (dependent on PCB design). The DRV8434 uses an internal current sense architecture to eliminate the need for two external power sense resistors, saving PCB area, and system cost. The device uses an internal PWM current regulation scheme selectable between smart tune, slow and mixed decay options. Smart tune decay technology automatically adjusts for optimal current regulation performance and compensates for motor variation and aging effects.