DRV8434SEVM

Texas Instruments
595-DRV8434SEVM
DRV8434SEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8434S stepper dri vers with stall det

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,387.13 ₹8,387.13

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8434S
DRV8434S
Brand: Texas Instruments
For Use With: Bipolar Stepper Motor Driver
Interface Type: SPI, USB
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8434SEVM Evaluation Module

Texas Instruments DRV8434SEVM Evaluation Module allows users to evaluate the DRV8434S device. The DRV8434S is a fully integrated stepper motor driver, supporting up to 2.5A full-scale current with an internal micro-stepping indexer, smart tune decay technology, advanced stall detection algorithm, and integrated current sensing.