DRV8434SRGER

Texas Instruments
595-DRV8434SRGER
DRV8434SRGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 48-V 2.5-A bipolar s tepper motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,048

Stock:
4,048 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹380.17 ₹380.17
₹287.93 ₹2,879.30
₹264.63 ₹6,615.75
₹239.47 ₹23,947.00
₹227.36 ₹56,840.00
₹225.50 ₹1,12,750.00
₹212.45 ₹2,12,450.00
Full Reel (Order in multiples of 3000)
₹210.59 ₹6,31,770.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8434S
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8434S Stepper Drivers

Texas Instruments DRV8434S Stepper Drivers offer integrated current sense, 1/256 micro-stepping, SPI interface, smart tune technology, and stall detection for industrial and consumer applications. The Stepper Drivers are fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8434S can drive up to 2.5A full-scale output current (dependent on PCB design).