DRV8436PEVM

Texas Instruments
595-DRV8436PEVM
DRV8436PEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8436P PWM motor d river evaluation mo

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,387.13 ₹8,387.13

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8436P
DRV8436P
Brand: Texas Instruments
For Use With: Stepper Motor
Interface Type: PWM
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV84xxPEVM Driver Evaluation Module (EVM)

Texas Instruments DRV84xxPEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV84xxP device. The DRV84xxP devices are integrated motor-driver solutions for bipolar stepper motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV84xxP devices can be powered with a supply voltage from 4.5 to 33V. A simple PWM control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.