DRV8601DRBT

Texas Instruments
595-DRV8601DRBT
DRV8601DRBT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 400mA Fully Diff Mot or Driver A 595-DRV A 595-DRV8601DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹79.20 ₹792.00
₹71.56 ₹1,789.00
₹67.46 ₹6,746.00
Full Reel (Order in multiples of 250)
₹57.49 ₹14,372.50
₹55.91 ₹27,955.00
₹54.98 ₹54,980.00
₹53.11 ₹1,32,775.00
₹52.93 ₹2,64,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹55.91
Min:
1

Similar Product

Texas Instruments DRV8601DRBR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 400mA Fully Diff Mot or Driver A 595-DRV A 595-DRV8601DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
400 mA
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8601ZQVEVM
Moisture Sensitive: Yes
Output Voltage: 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8601
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8601 Haptic Driver

Texas Instruments DRV8601 Haptic Driver is a single-supply haptic driver that is optimized to drive a DC motor (Eccentric Rotating Mass or ERM) or a linear vibrator (Linear Resonant Actuator or LRA) using a single-ended PWM input signal. With a fast turn-on time of 100µs, the DRV8601 is an excellent haptic driver for use in mobile phones and other portable electronic devices.