DRV8662RGPR

Texas Instruments
595-DRV8662RGPR
DRV8662RGPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Piezo Haptic Driver A 595-DRV8662RGPT A A 595-DRV8662RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,986
Expected 17-09-2026
3,000
Expected 19-10-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹255.31 ₹255.31
₹190.09 ₹1,900.90
₹174.25 ₹4,356.25
₹156.54 ₹15,654.00
₹148.16 ₹37,040.00
₹144.43 ₹72,215.00
₹140.70 ₹1,40,700.00
Full Reel (Order in multiples of 3000)
₹132.32 ₹3,96,960.00
₹129.52 ₹7,77,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹352.22
Min:
1

Similar Product

Texas Instruments DRV8662RGPT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Piezo Haptic Driver A 595-DRV8662RGPR A A 595-DRV8662RGPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Piezo Actuator Driver
24 mA
- 40 C
+ 70 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8662EVM
Moisture Sensitive: Yes
Output Voltage: 40 V to 100 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8662
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8662 Piezo Haptic Driver

Texas Instruments DRV8662 Piezo Haptic Driver is a single-chip device with an integrated 105V boost switch, integrated power diode, and integrated fully-differential amplifier. The DRV8662 Piezo Haptic Driver is a versatile device capable of driving both high- and low-voltage piezo haptic actuators. The input signal can be either differential or single-ended. The Texas Instruments DRV8662 supports four GPIO-controlled gains: 28.8dB, 34.8dB, 38.4dB, and 40.7dB. A typical start-up time of 1.5ms makes the DRV8662 an ideal piezo driver for fast haptic responses. Thermal overload protection prevents the device from being damaged when overdriven.

Portable Audio and Display Solution

Texas Instruments multi-sensory portable audio and display solution features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of the TPA2011D1 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection, TLV320AIC3256 very low-power stereo codec with miniDSP and DirectPath™ amplifier, DRV8662 piezo haptic driver with integrated boost converter, LP8552 high-efficiency white LED backlight driver with integrated boost converter,
and TSC2004 nano-power touch screen controller with I²C serial interface.
Learn More