DRV8705SQRHBRQ1

Texas Instruments
595-DRV8705SQRHBRQ1
DRV8705SQRHBRQ1

Mfr.:

Description:
Gate Drivers Automotive 40-V H- b ridge Smart Gate Dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,679

Stock:
3,679 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹299.11 ₹299.11
₹224.56 ₹2,245.60
₹209.66 ₹5,241.50
₹189.16 ₹18,916.00
₹178.91 ₹44,727.50
₹176.11 ₹88,055.00
Full Reel (Order in multiples of 3000)
₹162.13 ₹4,86,390.00
₹154.68 ₹9,28,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
VQFN-32
1 Driver
1 Output
5 mA
4.9 V
37 V
- 40 C
+ 125 C
DRV8705
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8705H-Q1EVM
Moisture Sensitive: Yes
Off Time - Max: 1 ms
Product Type: Gate Drivers
Propagation Delay - Max: 600 ns, 850 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.