DRV8711DCP

595-DRV8711DCP
DRV8711DCP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Pre- D river A 595-DRV8711DCPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,657

Stock:
4,657 Can Dispatch Immediately
Quantities greater than 4657 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹569.33 ₹569.33
₹474.29 ₹4,742.90
₹403.47 ₹20,173.50
₹367.13 ₹36,713.00
₹349.43 ₹87,357.50
₹339.18 ₹1,69,590.00
₹335.45 ₹3,35,450.00
₹330.79 ₹8,26,975.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹506.90
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
200 mA
17 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-38
Tube
Brand: Texas Instruments
Development Kit: DRV8711EVM
Moisture Sensitive: Yes
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8711
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 8 V
Unit Weight: 128.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.