DRV8714SQRVJRQ1

Texas Instruments
595-DRV8714SQRVJRQ1
DRV8714SQRVJRQ1

Mfr.:

Description:
Gate Drivers Automotive 40-V fou r-channel half-bridg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,722

Stock:
5,722 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹533.92 ₹533.92
₹407.20 ₹4,072.00
₹374.58 ₹9,364.50
₹340.11 ₹34,011.00
₹323.33 ₹80,832.50
₹313.08 ₹1,56,540.00
₹309.36 ₹3,09,360.00
Full Reel (Order in multiples of 2000)
₹293.52 ₹5,87,040.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
VQFN-56
4 Driver
4 Output
5 mA
4.9 V
37 V
- 40 C
+ 125 C
DRV8714
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 8 mA, 13.5 mA
Output Voltage: 250 mV to 12.5 V
Product Type: Gate Drivers
Propagation Delay - Max: 600 ns, 850 ns
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.