DRV8718S-Q1EVM

Texas Instruments
595-DRV8718S-Q1EVM
DRV8718S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive multi-cha nnel smart half-bri

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.9 V to 37 V
DRV8718S-Q1
DRV8718S
Brand: Texas Instruments
For Use With: Automotive Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8718S-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8718S-Q1EVM Gate Driver Evaluation Module (EVM) allows easy evaluation of the DRV8718S-Q1 device. The DRV8718S-Q1 is an 8-channel gate driver with inline current sensing and offline diagnostics. The Texas Instruments DRV8718S-Q1 devices can be powered with a supply voltage from 4.9V to 37V. A smart gate-drive architecture optimizes dead time to prevent shoot-through conditions and controls slew rate. Four PWM inputs can be multiplexed between the different drivers in combination with SPI control. The current sensing amplifier can be used in low-side or high-side sense configurations. A simple SPI and hardware interface are available.