DRV8812PWPR

Texas Instruments
595-DRV8812PWPR
DRV8812PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual bridge motor co ntroller IC A 595-D A 595-DRV8812PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹352.22 ₹352.22
₹264.63 ₹2,646.30
₹242.27 ₹6,056.75
₹218.04 ₹21,804.00
₹205.93 ₹51,482.50
₹203.13 ₹1,01,565.00
₹197.54 ₹1,97,540.00
Full Reel (Order in multiples of 2000)
₹182.63 ₹3,65,260.00
₹178.91 ₹7,15,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹519.01
Min:
1

Similar Product

Texas Instruments DRV8812PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Dual bridge motor co ntroller IC A 595-DRV8812PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
1.1 A
8 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8812EVM
Number of Outputs: 2 Output
Operating Frequency: 50 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8812
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 8.2 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8812 Dual-Bridge Motor Controller ICs

Texas Instruments DRV8812 Dual-Bridge Motor Controller ICs provide an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has two H-bridge drivers, and can drive a bipolar stepper motor or two DC motors. The output driver block for each consists of N-channel power MOSFET's configured as full H-bridges to drive the motor windings. The DRV8812 is capable of driving up to 1.6A of output current (with proper heat sinking, at 24V and 25°C). A simple parallel digital control interface is compatible with industry-standard devices. Decay mode is programmable. Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.