DRV8832DRCR

Texas Instruments
595-DRV8832DRCR
DRV8832DRCR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1A Low Vltg Brushed DC Motor Driver A 59 A 595-DRV8832DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹232.02 ₹232.02
₹173.31 ₹1,733.10
₹158.41 ₹3,960.25
₹141.63 ₹14,163.00
₹133.25 ₹33,312.50
₹129.52 ₹64,760.00
₹126.72 ₹1,26,720.00
Full Reel (Order in multiples of 3000)
₹119.27 ₹3,57,810.00
₹117.41 ₹7,04,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹263.70
Min:
1

Similar Product

Texas Instruments DRV8832DRCT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 1A Low Vltg Brushed DC Motor Driver A 595-DRV8832DRCR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1 A
1.4 mA
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8832EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8832
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 6.8 V
Supply Voltage - Min: 2.75 V
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8832 1A Low Voltage Brushed DC Motor Driver

Texas Instruments DRV8832 1A Low Voltage Brushed DC Motor Driver provides an integrated motor driver solution for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications. This TI device has one H-bridge driver and can drive one DC motor or one winding of a stepper motor as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFETs configured as an H-bridge to drive the motor winding. DRV8832 motor driver provides a current limit function to regulate the motor current during conditions like motor startup or stall as well as a fault output pin to signal a host processor of a fault condition. DRV8832EVM evaluation module consists of a 1A, H-bridge motor driver with a parallel control interface and a small number of external components that can be used to drive one brushed DC motor or other loads like solenoids.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.