DRV8833RTYT

595-DRV8833RTYT
DRV8833RTYT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2A LO VLTG BIPOLAR S TEPPER MOTOR DRIVER A 595-DRV8833RTYR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹246.93 ₹246.93
₹184.50 ₹1,845.00
₹168.66 ₹4,216.50
₹150.95 ₹15,095.00
Full Reel (Order in multiples of 250)
₹141.63 ₹35,407.50
₹134.18 ₹67,090.00
₹130.45 ₹1,30,450.00
₹128.59 ₹3,21,475.00
₹126.72 ₹6,33,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹227.36
Min:
1

Similar Product

Texas Instruments DRV8833CRTER
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 1A Low Volt Stepper Sng/Dual DC Mtr Drv A 595-DRV8833CRTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
1.7 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8833EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8833
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 10.8 V
Supply Voltage - Min: 2.7 V
Unit Weight: 34.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.