DRV8834PWPR

Texas Instruments
595-DRV8834PWPR
DRV8834PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.2A Low Vlt Stepper Motor A 595-DRV8834 A 595-DRV8834PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,060

Stock:
5,060 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹271.15 ₹271.15
₹202.20 ₹2,022.00
₹184.50 ₹4,612.50
₹165.86 ₹16,586.00
₹156.54 ₹39,135.00
₹152.82 ₹76,410.00
₹145.36 ₹1,45,360.00
Full Reel (Order in multiples of 2000)
₹140.70 ₹2,81,400.00
₹137.91 ₹5,51,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹338.24
Min:
1

Similar Product

Texas Instruments DRV8834PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 2.2A Low Vlt Stepper Motor A 595-DRV8834PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
2.4 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8834EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8834
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 10.8 V
Supply Voltage - Min: 2.5 V
Unit Weight: 172.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8834/35/36 Dual Low Voltage H-Bridge ICs

Texas Instruments DRV8834 / DRV8835 / DRV8836 Dual Low Voltage H-Bridge ICs have two H-bridge drivers and can drive one stepper motor, two DC motors, and other devices like solenoids. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. TI DRV8834 / DRV8835 / DRV8836 H-bridge drivers can drive up to 1.5A continuous output current. These TI devices provide an integrated motor driver solution for toys, printers, cameras, and other low-voltage or battery-powered motion control applications.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.