DRV8844ADGQR

Texas Instruments
595-DRV8844ADGQR
DRV8844ADGQR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65V 2.5A dual H-bri dge motor driver bi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,701

Stock:
1,701 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹441.67 ₹441.67
₹334.52 ₹3,345.20
₹308.43 ₹7,710.75
₹278.61 ₹27,861.00
₹265.56 ₹66,390.00
Full Reel (Order in multiples of 2500)
₹236.68 ₹5,91,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Driver
Half-Bridge Driver
8 V to 65 V
2.5 A
- 40 C
+ 125 C
SMD/SMT
HVSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8844EVM
Load Voltage Rating: 8 V to 65 V
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8844A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8844A Quad Half-Bridge Driver

Texas Instruments DRV8844A Quad Half-Bridge Driver is a four-channel, individually controllable device for a wide range of applications. The DRV8844A supports up to 2.5A peak or 1.75A RMS output current at 24V and 25°C, provided that proper PCB heatsinking is implemented. The output stage of the driver combines N-channel power MOSFETs configured as four independent half-bridges, enabling the device to drive two DC motors, one stepper motor, four solenoids, or other loads. Each output can be an LS switch (low-side switch), an HS switch (high-side switch), or a push-pull output driver. Separate inputs are provided to control each 1/2 H-bridge independently. To permit operation with split (positive and negative) power supplies, the logic inputs and nFAULT output are referenced to a separate floating ground pin.