DRV8847PWPRG4

Texas Instruments
595-DRV8847PWPRG4
DRV8847PWPRG4

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18-V 2-A dual H-bri dge motor driver wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,990

Stock:
1,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹289.79 ₹289.79
₹216.18 ₹2,161.80
₹197.54 ₹4,938.50
Full Reel (Order in multiples of 2000)
₹197.54 ₹3,95,080.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Gate Driver
2.7 V to 20 V
1 A
3.5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: DRV8847EVM
Moisture Sensitive: Yes
Operating Frequency: 250 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8847
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.7 V
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8847 Dual H-Bridge Motor Drivers

Texas Instruments DRV8847 Dual H-Bridge Motor Drivers are for industrial applications, home appliances, ePOS printers, and other mechatronic applications. These devices can be used for driving two DC motors, a bipolar stepper motor, or other loads such as relays. A simple PWM interface allows for an easy interface with the controller. The DRV8847 drivers operate off a single power supply and support a wide input supply range from 2.7 to 18V. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges to drive motor windings or four independent half bridges (in an independent bridge interface). A fixed-off time controls the peak current in the bridge, which can drive a 1A load (2A in parallel mode with proper heat sinking at 25°C TA).