DRV8849RHHR

Texas Instruments
595-DRV8849RHHR
DRV8849RHHR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 38-V 1.5-A dual step per motor driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,970
Expected 01-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 180
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹445.40 ₹445.40
₹339.18 ₹3,391.80
₹312.15 ₹7,803.75
₹283.27 ₹28,327.00
Full Reel (Order in multiples of 4000)
₹283.27 ₹11,33,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Stepper Driver
1.5 A
6 mA
- 40 C
+ 125 C
SMD/SMT
QFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8849
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8849 Dual Stepper Motor Driver

Texas Instruments DRV8849 Dual Stepper Motor Driver is designed for industrial and consumer applications. The device is fully integrated with four N-channel power MOSFET H-bridge drivers, one micro-stepping indexer for each stepper, and integrated current sensing. The DRV8849 can drive up to 1.5A full-scale output current (dependent on PCB design).