DRV8870DDAR

Texas Instruments
595-DRV8870DDAR
DRV8870DDAR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50-V 3.6-A H-bridge motor driver with c A 595-DRV8870DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,069

Stock:
7,069 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹191.02 ₹191.02
₹143.50 ₹1,435.00
₹131.38 ₹3,284.50
₹116.48 ₹11,648.00
₹110.88 ₹27,720.00
₹107.16 ₹53,580.00
₹105.29 ₹1,05,290.00
Full Reel (Order in multiples of 2500)
₹99.70 ₹2,49,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹268.36
Min:
1

Similar Product

Texas Instruments DRV8870DDA
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 50-V 3.6-A H-bridge motor driver with c A 595-DRV8870DDAR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.6 A
3 mA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8870
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 6.5 V
Unit Weight: 98 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8870 3.6A Brushed DC Motor Drivers

Texas Instruments DRV8870 3.6A Brushed DC Motor Drivers are brushed-DC motor drivers for printers, appliances, industrial equipment, and other small machines. These drivers are available with two logic inputs to control the H-bridge driver, which consists of four N-channel MOSFETs. The DRV8870 MOSFETs can control motors bidirectionally with up to 3.6A peak current. The inputs can be Pulse-Width modulated (PWM) to control motor speed, using a choice of current-decay modes. The DRV8870 features integrated current regulation, based on the analog input VREF and the voltage on pin ISEN. This is proportional to the motor current through an external sense resistor.