DRV8880RHRT

595-DRV8880RHRT
DRV8880RHRT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2A Stepper Motor Dri ver A 595-DRV8880RHRR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DRV8886ATRHRR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 37-V 2-A bipolar st epper motor driver w A 595-DRV8886ATRHRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2 A
8 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8880
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 6.5 V
Unit Weight: 45.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.