DRV8886RHRR

Texas Instruments
595-DRV8886RHRR
DRV8886RHRR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 37-V 2-A bipolar st epper motor driver w A 595-DRV8886RHRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹300.04 ₹300.04
₹286.06 ₹2,860.60
₹259.97 ₹6,499.25
₹250.65 ₹25,065.00
₹249.72 ₹62,430.00
₹230.15 ₹1,15,075.00
₹199.41 ₹1,99,410.00
Full Reel (Order in multiples of 3000)
₹191.95 ₹5,75,850.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2 A
5 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 37 V
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8886
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 37 V
Supply Voltage - Min: 8 V
Unit Weight: 50.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8886/DRV8886AT 2A Stepper Motor Drivers

Texas Instruments DRV8886/DRV8886AT 2A Stepper Motor Drivers are designed for industrial and consumer end-equipment applications. The devices are fully integrated with two N-channel power MOSFET H-bridge drivers, a microstepping indexer and integrated current sensing.