DRV8932PRGER

Texas Instruments
595-DRV8932PRGER
DRV8932PRGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 1-A quad inde p endent half bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,153

Stock:
2,153 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2153 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹456.58 ₹456.58
₹347.56 ₹3,475.60
₹320.54 ₹8,013.50
₹289.79 ₹28,979.00
₹276.74 ₹69,185.00
₹259.97 ₹2,59,970.00
Full Reel (Order in multiples of 3000)
₹250.65 ₹7,51,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8932
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8932 Quad Independent Half-Bridge Drivers

Texas Instruments DRV8932 Quad Independent Half-Bridge Drivers provides four half-bridge drivers for industrial applications. The device can drive up to four solenoid loads, two DC motors, one stepper motor, or other loads. The output stage for each channel consists of N-channel power MOSFETs configured in a half-bridge. A simple PWM interface allows for an easy interface with the controller. The Texas Instruments DRV8932 operates from a single power supply and supports a wide input range from 4.5V to 33V. The DRV8932 can supply up to 1.5A peak or 1.05A RMS output current per channel (dependent on PCB design).