DS160PR410RGFTQ1

Texas Instruments
595-DS160PR410RGFTQ1
DS160PR410RGFTQ1

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Automotive PCIe 4.0 16Gbps four-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,187.11 ₹1,187.11
₹934.60 ₹9,346.00
₹871.23 ₹21,780.75
₹801.35 ₹80,135.00
Full Reel (Order in multiples of 250)
₹766.87 ₹1,91,717.50
₹737.05 ₹3,68,525.00
₹725.87 ₹7,25,870.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redriver
I2C
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.6 pF
Data Rate: 20 Gb/s
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Signal Buffers, Repeaters
Series: DS160PR410-Q1
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Linear Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.