DS16EV5110ASQX/NOPB

Texas Instruments
926-D16EV5110ASQXNPB
DS16EV5110ASQX/NOPB

Mfr.:

Description:
Equalisers Video Equalizer 3D+C for DVI HDMI A 926- A 926-DS16EV5110ASQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,848

Stock:
1,848 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1848 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹732.39 ₹732.39
₹564.67 ₹5,646.70
₹522.74 ₹13,068.50
₹477.08 ₹47,708.00
₹441.67 ₹1,10,417.50
₹428.63 ₹4,28,630.00
Full Reel (Order in multiples of 2500)
₹427.70 ₹10,69,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹857.26
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹802.28
Min:
1

Similar Product

Texas Instruments DS16EV5110ASQ/NOPB
Texas Instruments
Equalisers Video equalizer (3D+ C) for DVI HDMI sou A 926-D16EV5110ASQXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-48
3.3 V
212 mA
- 40 C
+ 85 C
DS16EV5110A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Product Type: Equalizers
Factory Pack Quantity: 2500
Subcategory: Equalizers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.