DS250DF230ZLST

Texas Instruments
595-DS250DF230ZLST
DS250DF230ZLST

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 25-Gbps enhanced mul ti-rate 2-channel r A 595-DS250DF230ZLSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,871.81 ₹2,871.81
₹2,322.05 ₹23,220.50
₹2,184.14 ₹54,603.50
₹2,072.32 ₹2,07,232.00
Full Reel (Order in multiples of 250)
₹1,960.51 ₹4,90,127.50
₹1,959.58 ₹9,79,790.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-36
Reel
Cut Tape
MouseReel
Application: Backplane Front Port Active Cable
Brand: Texas Instruments
Data Rate: 25 Gb/s
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS250DF230
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Multi-Rate
Unit Weight: 67.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

DS250DF230 Dual-Channel Multi-Rate Retimer

Texas Instruments DS250DF230 Dual-Channel Multi-Rate Retimer is used to extend the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links while achieving a bit error rate (BER) of 10–15 or less. Each channel of the DS250DF230 independently locks to serial data rates in a continuous range from 19.6Gbps to 25.8Gbps. It also supports sub-rates (÷2 and ÷4), including critical data rates such as 12.16512Gbps, 9.8304Gbps, and 6.144Gbps. The Texas Instruments DS250DF230 has a single power supply and minimal need for external components. These features reduce PCB routing complexity and BOM cost.