DS25CP102EVK/NOPB

Texas Instruments
926-DS25CP102EVKNOPB
DS25CP102EVK/NOPB

Mfr.:

Description:
Switch IC Development Tools DS25CP102 CROSSPOINT EVAL BOARD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Digital Crosspoint Switches
DS25CP102
Brand: Texas Instruments
Description/Function: 3.125 Gbps 2x2 LVDS Crosspoint Switching Evaluation
Dimensions: 4.5 in x 4 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Switch IC Development Tools
Series: DS25CP102
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.