DS25MB200-EVK

926-DS25MB200-EVK
DS25MB200-EVK

Mfr.:

Description:
Other Development Tools DS25MB200 EVAL BOARD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,618.16 ₹24,618.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Kits
Signal Conditioning
DS25MB200
Brand: Texas Instruments
Description/Function: Dual 2.5 Gbps 2:1/1:2 CML Mux/Buffer Evaluation
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: DS25MB200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.